Y163010K0000T9R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 1 360
Unit Price: 519,30000 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 99
Unit Price: 444,69000 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 238,11800 Kč
Datasheet
10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
FOIL-0805

Y163010K0000T9R

DigiKey Part Number
Y1630-10.0KBTR-ND - Tape & Reel (TR)
Y1630-10.0KBCT-ND - Cut Tape (CT)
Y1630-10.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y163010K0000T9R
Description
RES SMD 10K OHM 0.01% 1/4W 1206
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y163010K0000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162510K0000T9RVPG Foil Resistors1 360Y1625-10KCT-ND519,30000 KčUpgrade
Y402310K0000T0RVPG Foil Resistors99Y4023-10KBCT-ND444,69000 KčUpgrade
Y402310K0000T9WVPG Foil Resistors0Y402310K0000T9W-ND238,11800 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes