Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

Y14880R00500F9R | |
|---|---|
DigiKey Part Number | Y1488-.005CTR-ND - Tape & Reel (TR) Y1488-.005CCT-ND - Cut Tape (CT) Y1488-.005CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R00500F9R |
Description | RES 0.005 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R00500F9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,07000 Kč | 418,07 Kč |
| 10 | 295,40000 Kč | 2 954,00 Kč |
| 25 | 262,24000 Kč | 6 556,00 Kč |
| 50 | 241,49380 Kč | 12 074,69 Kč |
| 100 | 223,87230 Kč | 22 387,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 223,44810 Kč | 44 689,62 Kč |
| Unit Price without VAT: | 418,07000 Kč |
|---|---|
| Unit Price with VAT: | 505,86470 Kč |



