
Y14880R00500D5W | |
|---|---|
DigiKey Part Number | 804-1141-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R00500D5W |
Description | RES 0.005 OHM 0.5% 3W 3637 |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R00500D5W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 437,94000 Kč | 1 437,94 Kč |
| 10 | 1 058,06800 Kč | 10 580,68 Kč |
| 30 | 937,63767 Kč | 28 129,13 Kč |
| Unit Price without VAT: | 1 437,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 739,90740 Kč |

