Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

Y14880R00500F19R | |
|---|---|
DigiKey Part Number | Y14880R00500F19R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14880R00500F19R |
Description | RES 0.005 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R00500F19R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,63611 Kč | 113 636,11 Kč |
| Unit Price without VAT: | 113,63611 Kč |
|---|---|
| Unit Price with VAT: | 137,49969 Kč |



