Y145360K0000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 455,54760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 587,34760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 587,34760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 531,57680 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 689,42320 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 689,42320 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 455,54760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 455,54760 Kč
Datasheet
Image for Y145360K0000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145360K0000T0L

DigiKey Part Number
Y145360K0000T0L-ND
Manufacturer
Manufacturer Product Number
Y145360K0000T0L
Description
RES 60K OHM 0.01% 0.6W RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
60 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000760K0000T0LVPG Foil Resistors0Y000760K0000T0L-ND455,54760 KčParametric Equivalent
Y000760K0000V5LVPG Foil Resistors0Y000760K0000V5L-ND587,34760 KčParametric Equivalent
Y000760K0000V9LVPG Foil Resistors0Y000760K0000V9L-ND587,34760 KčParametric Equivalent
Y006260K0000T9LVPG Foil Resistors0Y006260K0000T9L-ND531,57680 KčParametric Equivalent
Y006260K0000V0LVPG Foil Resistors0Y006260K0000V0L-ND689,42320 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25631,78800 Kč15 794,70 Kč
Manufacturers Standard Package
Unit Price without VAT:631,78800 Kč
Unit Price with VAT:764,46348 Kč