Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y078560K0000T0L | |
|---|---|
DigiKey Part Number | Y078560K0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y078560K0000T0L |
Description | RES 60K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y078560K0000T0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000760K0000T0L | VPG Foil Resistors | 0 | Y000760K0000T0L-ND | 455,54760 Kč | Parametric Equivalent |
| Y000760K0000V5L | VPG Foil Resistors | 0 | Y000760K0000V5L-ND | 587,34760 Kč | Parametric Equivalent |
| Y000760K0000V9L | VPG Foil Resistors | 0 | Y000760K0000V9L-ND | 587,34760 Kč | Parametric Equivalent |
| Y006260K0000T9L | VPG Foil Resistors | 0 | Y006260K0000T9L-ND | 531,57680 Kč | Parametric Equivalent |
| Y006260K0000V0L | VPG Foil Resistors | 0 | Y006260K0000V0L-ND | 689,42320 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 455,54760 Kč | 11 388,69 Kč |
| Unit Price without VAT: | 455,54760 Kč |
|---|---|
| Unit Price with VAT: | 551,21260 Kč |



