Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1453500R000T9L | |
|---|---|
DigiKey Part Number | 804-Y1453500R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1453500R000T9L |
Description | RES 500 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1453500R000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,35000 Kč | 845,35 Kč |
| 10 | 611,36400 Kč | 6 113,64 Kč |
| 25 | 548,13840 Kč | 13 703,46 Kč |
| 50 | 508,59440 Kč | 25 429,72 Kč |
| 100 | 475,00930 Kč | 47 500,93 Kč |
| 250 | 438,25092 Kč | 109 562,73 Kč |
| 500 | 416,12000 Kč | 208 060,00 Kč |
| Unit Price without VAT: | 845,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,87350 Kč |



