Parametric Equivalent

Y1453500R000V9L | |
|---|---|
DigiKey Part Number | Y1453-500A-ND |
Manufacturer | |
Manufacturer Product Number | Y1453500R000V9L |
Description | RES 500 OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1453500R000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1445500R000V9L | VPG Foil Resistors | 0 | Y1445500R000V9L-ND | 708,49760 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,54000 Kč | 802,54 Kč |
| 10 | 578,76800 Kč | 5 787,68 Kč |
| 25 | 518,34000 Kč | 12 958,50 Kč |
| 50 | 480,53920 Kč | 24 026,96 Kč |
| 100 | 448,42910 Kč | 44 842,91 Kč |
| 250 | 413,28768 Kč | 103 321,92 Kč |
| 500 | 391,31746 Kč | 195 658,73 Kč |
| Unit Price without VAT: | 802,54000 Kč |
|---|---|
| Unit Price with VAT: | 971,07340 Kč |


