Y1365V0023QT0W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 956,84940 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 613,75474 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 613,75474 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč
500 Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1365V0023QT0W

DigiKey Part Number
Y1365V0023QT0W-ND
Manufacturer
Manufacturer Product Number
Y1365V0023QT0W
Description
RES ARRAY 4 RES 500 OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
Y1365V0023QT0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tray
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
500
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.02%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.01%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1747V0023QT0UVPG Foil Resistors0Y1747V0023QT0U-ND956,84940 KčUpgrade
Y1365V0023QT0RVPG Foil Resistors0Y1365V0023QT0R-ND613,75474 KčParametric Equivalent
Y1365V0023QT0UVPG Foil Resistors0Y1365V0023QT0U-ND1 042,63480 KčParametric Equivalent
Y1365V0023QT9RVPG Foil Resistors0Y1365V0023QT9R-ND613,75474 KčParametric Equivalent
Y1365V0023QT9UVPG Foil Resistors0Y1365V0023QT9U-ND1 042,63480 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
251 042,63480 Kč26 065,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 042,63480 Kč
Unit Price with VAT:1 261,58811 Kč