Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1365V0023QT0U | |
|---|---|
DigiKey Part Number | Y1365V0023QT0U-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0023QT0U |
Description | RES ARRAY 4 RES 500 OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tube | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 500 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.02% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.01% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1365V0023QT0R | VPG Foil Resistors | 0 | Y1365V0023QT0R-ND | 613,75474 Kč | Parametric Equivalent |
| Y1365V0023QT0W | VPG Foil Resistors | 0 | Y1365V0023QT0W-ND | 1 042,63480 Kč | Parametric Equivalent |
| Y1365V0023QT9R | VPG Foil Resistors | 0 | Y1365V0023QT9R-ND | 613,75474 Kč | Parametric Equivalent |
| Y1365V0023QT9U | VPG Foil Resistors | 0 | Y1365V0023QT9U-ND | 1 042,63480 Kč | Parametric Equivalent |
| Y1365V0023QT9W | VPG Foil Resistors | 0 | Y1365V0023QT9W-ND | 1 042,63480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 042,63480 Kč | 26 065,87 Kč |
| Unit Price without VAT: | 1 042,63480 Kč |
|---|---|
| Unit Price with VAT: | 1 261,58811 Kč |


