Y1365V0008QT9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 674,87152 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 15
Unit Price: 1 827,25000 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 453
Unit Price: 1 071,11000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 613,75474 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 444
Unit Price: 1 682,99000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč
Datasheet
10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1365V0008QT9R

DigiKey Part Number
Y1365V0008QT9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1365V0008QT9R
Description
RES ARRAY 4 RES 10K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
Y1365V0008QT9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.02%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.01%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1747V0008QT9RVPG Foil Resistors0Y1747V0008QT9R-ND674,87152 KčUpgrade
Y1747V0008QT9WVPG Foil Resistors15804-Y1747V0008QT9W-ND1 827,25000 KčUpgrade
Y1747V0008QT9W (10K/10K)VPG Foil Resistors453Y1747-10KA-ND1 071,11000 KčUpgrade
Y1365V0008QT0RVPG Foil Resistors0Y1365V0008QT0R-ND613,75474 KčParametric Equivalent
Y1365V0008QT0UVPG Foil Resistors0Y1365V0008QT0U-ND1 042,63480 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000613,75474 Kč613 754,74 Kč
Unit Price without VAT:613,75474 Kč
Unit Price with VAT:742,64324 Kč