
Y1365V0008QT9U | |
|---|---|
DigiKey Part Number | Y1365-10K/10K-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0008QT9U |
Description | RES ARRAY 4 RES 10K OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | Y1365V0008QT9U Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tube | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.02% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.01% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,99000 Kč | 1 682,99 Kč |
| 10 | 1 244,11100 Kč | 12 441,11 Kč |
| 25 | 1 125,66080 Kč | 28 141,52 Kč |
| 50 | 1 051,60500 Kč | 52 580,25 Kč |
| 100 | 988,70340 Kč | 98 870,34 Kč |
| Unit Price without VAT: | 1 682,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 036,41790 Kč |

