Y09420R20000A9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 823,53320 Kč
Datasheet
200 mOhms ±0.05% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09420R20000A9L

DigiKey Part Number
Y09420R20000A9L-ND
Manufacturer
Manufacturer Product Number
Y09420R20000A9L
Description
RES 0.2 OHM 0.05% 2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
200 mOhms ±0.05% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
1.240" L x 0.177" W (31.50mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.512" (13.00mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y09420R20000A0LVPG Foil Resistors0Y09420R20000A0L-ND823,53320 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25823,53320 Kč20 588,33 Kč
Manufacturers Standard Package
Unit Price without VAT:823,53320 Kč
Unit Price with VAT:996,47517 Kč