Parametric Equivalent

Y09420R20000A0L | |
|---|---|
DigiKey Part Number | Y09420R20000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y09420R20000A0L |
Description | RES 0.2 OHM 2W 0.05% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.05% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.240" L x 0.177" W (31.50mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.512" (13.00mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y09420R20000A9L | VPG Foil Resistors | 0 | Y09420R20000A9L-ND | 823,53320 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 823,53320 Kč | 20 588,33 Kč |
| Unit Price without VAT: | 823,53320 Kč |
|---|---|
| Unit Price with VAT: | 996,47517 Kč |

