Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Y0934100K000T9L | |
|---|---|
DigiKey Part Number | Y0934100K000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0934100K000T9L |
Description | RES 100K OHM .3W .01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y0934100K000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.264" L x 0.109" W (6.70mm x 2.78mm) |
Tolerance | Height - Seated (Max) 0.354" (9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0007100K000T9L | VPG Foil Resistors | 0 | Y0007-100K-ND | 717,08000 Kč | Similar |
| Y0077100K000T9L | VPG Foil Resistors | 0 | Y0077100K000T9L-ND | 1 460,01600 Kč | Similar |
| Y0771100K000T9L | VPG Foil Resistors | 0 | Y0771100K000T9L-ND | 637,29760 Kč | Similar |
| Y0785100K000T9L | VPG Foil Resistors | 0 | 804-Y0785100K000T9L-ND | 1 036,04000 Kč | Similar |
| Y0793100K000T9L | VPG Foil Resistors | 0 | Y0793100K000T9L-ND | 608,75720 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 465,24840 Kč | 11 631,21 Kč |
| Unit Price without VAT: | 465,24840 Kč |
|---|---|
| Unit Price with VAT: | 562,95056 Kč |



