Y0793100K000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: 717,08000 Kč
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: 1 036,04000 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 1 460,01600 Kč

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 637,29760 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 465,24840 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 608,75720 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 796,33640 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 796,33640 Kč
Datasheet
Image for Y0793100K000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0793100K000T9L

DigiKey Part Number
Y0793100K000T9L-ND
Manufacturer
Manufacturer Product Number
Y0793100K000T9L
Description
RES 100K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0793100K000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.098" W (7.62mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0007100K000T9LVPG Foil Resistors0Y0007-100K-ND717,08000 KčDirect
Y0785100K000T9LVPG Foil Resistors0804-Y0785100K000T9L-ND1 036,04000 KčDirect
Y0077100K000T9LVPG Foil Resistors0Y0077100K000T9L-ND1 460,01600 KčSimilar
Y0771100K000T9LVPG Foil Resistors0Y0771100K000T9L-ND637,29760 KčSimilar
Y0934100K000T9LVPG Foil Resistors0Y0934100K000T9L-ND465,24840 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25608,75720 Kč15 218,93 Kč
Manufacturers Standard Package
Unit Price without VAT:608,75720 Kč
Unit Price with VAT:736,59621 Kč