Y09261R00000Q9L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 907,38240 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 812,82400 Kč
Datasheet
1 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09261R00000Q9L

DigiKey Part Number
804-Y09261R00000Q9L-ND
Manufacturer
Manufacturer Product Number
Y09261R00000Q9L
Description
RES 1 OHM 8W 0.02% TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y09261R00000Q9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.845" (21.46mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y09261R00000Q0LVPG Foil Resistors0Y09261R00000Q0L-ND907,38240 KčParametric Equivalent
Y09261R00000Q129LVPG Foil Resistors0804-Y09261R00000Q129L-ND812,82400 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1947,85000 Kč947,85 Kč
10687,32800 Kč6 873,28 Kč
25616,98840 Kč15 424,71 Kč
50572,98920 Kč28 649,46 Kč
100535,62120 Kč53 562,12 Kč
250494,72044 Kč123 680,11 Kč
Manufacturers Standard Package
Unit Price without VAT:947,85000 Kč
Unit Price with VAT:1 146,89850 Kč