Parametric Equivalent
Parametric Equivalent

Y09261R00000Q129L | |
|---|---|
DigiKey Part Number | 804-Y09261R00000Q129L-ND |
Manufacturer | |
Manufacturer Product Number | Y09261R00000Q129L |
Description | VPR221T 1R0000 0.02% 952956 TERA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220-4 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y09261R00000Q0L | VPG Foil Resistors | 0 | Y09261R00000Q0L-ND | 907,38240 Kč | Parametric Equivalent |
| Y09261R00000Q9L | VPG Foil Resistors | 0 | 804-Y09261R00000Q9L-ND | 1 108,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 812,82400 Kč | 20 320,60 Kč |
| Unit Price without VAT: | 812,82400 Kč |
|---|---|
| Unit Price with VAT: | 983,51704 Kč |


