Y0786100K000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 670,81040 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 219
Unit Price: 784,07000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 878,53120 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 878,53120 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 670,81040 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 878,53120 Kč
Datasheet
100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0786100K000T9L

DigiKey Part Number
Y0786100K000T9L-ND
Manufacturer
Manufacturer Product Number
Y0786100K000T9L
Description
RES 100K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0786100K000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±1ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0062100K000T0LVPG Foil Resistors0Y0062100K000T0L-ND670,81040 KčParametric Equivalent
Y0062100K000T9LVPG Foil Resistors219Y0062-100KA-ND784,07000 KčParametric Equivalent
Y0062100K000V0LVPG Foil Resistors0Y0062100K000V0L-ND878,53120 KčParametric Equivalent
Y0062100K000V9LVPG Foil Resistors0Y0062100K000V9L-ND878,53120 KčParametric Equivalent
Y0786100K000T0LVPG Foil Resistors0Y0786100K000T0L-ND670,81040 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25670,81040 Kč16 770,26 Kč
Manufacturers Standard Package
Unit Price without VAT:670,81040 Kč
Unit Price with VAT:811,68058 Kč