100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0062100K000T9L

DigiKey Part Number
Y0062-100KA-ND
Manufacturer
Manufacturer Product Number
Y0062100K000T9L
Description
RES 100K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0062100K000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±1ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1784,07000 Kč784,07 Kč
10565,07700 Kč5 650,77 Kč
25505,91760 Kč12 647,94 Kč
50468,90640 Kč23 445,32 Kč
100437,47020 Kč43 747,02 Kč
250403,06248 Kč100 765,62 Kč
500381,55676 Kč190 778,38 Kč
Manufacturers Standard Package
Unit Price without VAT:784,07000 Kč
Unit Price with VAT:948,72470 Kč