Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y078575R0000T9L | |
|---|---|
DigiKey Part Number | Y078575R0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y078575R0000T9L |
Description | RES 75 OHM 0.01% 0.6W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000775R0000T0L | VPG Foil Resistors | 0 | Y000775R0000T0L-ND | 394,78760 Kč | Parametric Equivalent |
| Y000775R0000T9L | VPG Foil Resistors | 0 | Y000775R0000T9L-ND | 394,78760 Kč | Parametric Equivalent |
| Y006275R0000T0L | VPG Foil Resistors | 0 | Y006275R0000T0L-ND | 458,09240 Kč | Parametric Equivalent |
| Y006275R0000V0L | VPG Foil Resistors | 0 | Y006275R0000V0L-ND | 963,45560 Kč | Parametric Equivalent |
| Y078575R0000T0L | VPG Foil Resistors | 0 | Y078575R0000T0L-ND | 394,78760 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 361,23280 Kč | 9 030,82 Kč |
| Unit Price without VAT: | 361,23280 Kč |
|---|---|
| Unit Price with VAT: | 437,09169 Kč |


