Y000775R0000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 458,09240 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 963,45560 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 361,23280 Kč
Datasheet
75 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y000775R0000T9L

DigiKey Part Number
Y000775R0000T9L-ND
Manufacturer
Manufacturer Product Number
Y000775R0000T9L
Description
RES 75 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y000775R0000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000775R0000T0LVPG Foil Resistors0Y000775R0000T0L-ND394,78760 KčParametric Equivalent
Y006275R0000T0LVPG Foil Resistors0Y006275R0000T0L-ND458,09240 KčParametric Equivalent
Y006275R0000V0LVPG Foil Resistors0Y006275R0000V0L-ND963,45560 KčParametric Equivalent
Y078575R0000T0LVPG Foil Resistors0Y078575R0000T0L-ND394,78760 KčParametric Equivalent
Y078575R0000T9LVPG Foil Resistors0Y078575R0000T9L-ND361,23280 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25394,78760 Kč9 869,69 Kč
Manufacturers Standard Package
Unit Price without VAT:394,78760 Kč
Unit Price with VAT:477,69300 Kč