Parametric Equivalent

Y006910K0000J9L | |
|---|---|
DigiKey Part Number | 804-1093-ND |
Manufacturer | |
Manufacturer Product Number | Y006910K0000J9L |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±10ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.170" Face (9.53mm x 4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,70000 Kč | 1 226,70 Kč |
| 10 | 897,24500 Kč | 8 972,45 Kč |
| 25 | 808,29720 Kč | 20 207,43 Kč |
| 50 | 752,66920 Kč | 37 633,46 Kč |
| 100 | 705,42360 Kč | 70 542,36 Kč |
| 250 | 653,72484 Kč | 163 431,21 Kč |
| Unit Price without VAT: | 1 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 484,30700 Kč |


