Y006910K0000J0L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 226,70000 Kč
Datasheet
10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y006910K0000J0L

DigiKey Part Number
804-1000-ND
Manufacturer
Manufacturer Product Number
Y006910K0000J0L
Description
TRIMMER 10K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
Y006910K0000J0L Models
Product Attributes
cms-filter-similar-products
Category
Temperature Coefficient
±10ppm/°C
Manufacturer
VPG Foil Resistors
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Metal Foil
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.375" x 0.170" Face (9.53mm x 4.32mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y006910K0000J9LVPG Foil Resistors0804-1093-ND1 226,70000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 046,33000 Kč1 046,33 Kč
10867,78400 Kč8 677,84 Kč
25804,99600 Kč20 124,90 Kč
50760,40480 Kč38 020,24 Kč
100718,20090 Kč71 820,09 Kč
250665,90956 Kč166 477,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 046,33000 Kč
Unit Price with VAT:1 266,05930 Kč