




OPD | |
|---|---|
DigiKey Part Number | 2050-OPD-ND |
Manufacturer | |
Manufacturer Product Number | OPD |
Description | CONFIG DC PWR MOD 48V (18-58V) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48V (18 ~ 58V) 150 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Supplier Preset) 48 V |
Manufacturer Vox Power Ltd. | Voltage - Output 1 (Adj Range) 18 V ~ 58 V |
Series | Current - Output 1 (Range) 0 A ~ 3.75 A |
Packaging Box | Number of Positions 1 |
Part Status Active | Power (Watts) 150 W |
Type DC Output Module | Approval Agency IEC, EN |
Number of Outputs 1 | Standard Number 60601-1; 60601-1-2; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,19000 Kč | 1 272,19 Kč |
| 5 | 1 176,12600 Kč | 5 880,63 Kč |
| 10 | 1 137,02100 Kč | 11 370,21 Kč |
| 30 | 1 077,68000 Kč | 32 330,40 Kč |
| 50 | 1 051,15060 Kč | 52 557,53 Kč |
| 100 | 1 016,18010 Kč | 101 618,01 Kč |
| Unit Price without VAT: | 1 272,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,34990 Kč |















