




OPA | |
|---|---|
DigiKey Part Number | 2050-OPA-ND |
Manufacturer | |
Manufacturer Product Number | OPA |
Description | CONFIG DC PWR MOD 5V (1.5-7.5V) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5V (1.5 ~ 7.5V) 125 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Supplier Preset) 5 V |
Manufacturer Vox Power Ltd. | Voltage - Output 1 (Adj Range) 1.5 V ~ 7.5 V |
Series | Current - Output 1 (Range) 0 A ~ 25 A |
Packaging Box | Number of Positions 1 |
Part Status Active | Power (Watts) 125 W |
Type DC Output Module | Approval Agency IEC, EN |
Number of Outputs 1 | Standard Number 60601-1; 60601-1-2; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,55000 Kč | 1 339,55 Kč |
| 5 | 1 238,44200 Kč | 6 192,21 Kč |
| 10 | 1 197,25200 Kč | 11 972,52 Kč |
| 30 | 1 134,76867 Kč | 34 043,06 Kč |
| 50 | 1 106,83060 Kč | 55 341,53 Kč |
| 100 | 1 070,00810 Kč | 107 000,81 Kč |
| Unit Price without VAT: | 1 339,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 620,85550 Kč |















