
| P123 | |
|---|---|
| DigiKey Part Number | 2600-P123-ND | 
| Manufacturer | |
| Manufacturer Product Number | P123 | 
| Description | 0.6W 6V SOLAR PANEL ETFE | 
| Customer Reference | |
| Detailed Description | Monocrystalline Solar Cell 640 mW 7.09 V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Voltaic Systems | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Power (Watts) - Max | 640 mW | |
| Current @ Pmpp | 110 mA | |
| Voltage @ Pmpp | 6.07 V | |
| Current - Short Circuit (Isc) | 120 mA | |
| Type | Monocrystalline | |
| Voltage - Open Circuit | 7.09 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | Cells | |
| Size / Dimension | 2.598" L x 2.598" W x 0.114" H (66.00mm x 66.00mm x 2.90mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic