VHV12-1.0K2000P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bellnix Co., Ltd.
In Stock: 47
Unit Price: 3 456,48000 Kč
Datasheet
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 2mA 10.8V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHV12-1.0K2000P

DigiKey Part Number
62-1163-ND
Manufacturer
Manufacturer Product Number
VHV12-1.0K2000P
Description
2W 10V INPUT HIGH VOLTAGE DC/DC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 2mA 10.8V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
54 524,81800 Kč22 624,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 524,81800 Kč
Unit Price with VAT:5 475,02978 Kč