
MHV12-1.0K2000P | |
|---|---|
DigiKey Part Number | 2277-MHV12-1.0K2000P-ND |
Manufacturer | |
Manufacturer Product Number | MHV12-1.0K2000P |
Description | DC DC CONVERTER 1000V 2W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 2mA 10.8V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MHV12-1.0K2000P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 456,48000 Kč | 3 456,48 Kč |
| 5 | 3 327,55400 Kč | 16 637,77 Kč |
| 10 | 3 273,44100 Kč | 32 734,41 Kč |
| 25 | 3 203,13560 Kč | 80 078,39 Kč |
| 50 | 3 150,89680 Kč | 157 544,84 Kč |
| Unit Price without VAT: | 3 456,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 182,34080 Kč |



