
VG20-12S250 | |
|---|---|
DigiKey Part Number | 62-1283-ND |
Manufacturer | |
Manufacturer Product Number | VG20-12S250 |
Description | DC DC CONVERTER 250V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 250V 80mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 211,51000 Kč | 2 211,51 Kč |
| 5 | 2 129,19800 Kč | 10 645,99 Kč |
| 20 | 2 060,49150 Kč | 41 209,83 Kč |
| 40 | 2 026,92125 Kč | 81 076,85 Kč |
| 60 | 2 007,51733 Kč | 120 451,04 Kč |
| 100 | 1 983,31780 Kč | 198 331,78 Kč |
| Unit Price without VAT: | 2 211,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 675,92710 Kč |


