
FS05CT-12 | |
|---|---|
DigiKey Part Number | 1470-3289-ND |
Manufacturer | |
Manufacturer Product Number | FS05CT-12 |
Description | DC DC CONVERTER +/-250V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 250V -250V 20mA, 20mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS05CT-12 Models |
Category | Current - Output (Max) 20mA, 20mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -25°C ~ 75°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 0.7V | Mounting Type Through Hole |
Voltage - Input (Max) 12V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) |
Voltage - Output 2 -250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 386,83000 Kč | 5 386,83 Kč |
| 5 | 5 305,98400 Kč | 26 529,92 Kč |
| 10 | 5 225,14200 Kč | 52 251,42 Kč |
| 25 | 4 403,29720 Kč | 110 082,43 Kč |
| 100 | 4 262,59820 Kč | 426 259,82 Kč |
| Unit Price without VAT: | 5 386,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 518,06430 Kč |




