
KTPS45-0950DT-3P-VI-C-P1 | |
|---|---|
DigiKey Part Number | 62-1217-ND |
Manufacturer | |
Manufacturer Product Number | KTPS45-0950DT-3P-VI-C-P1 |
Description | AC/DC DESKTOP ADAPTER 9V 45W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Volgen + Furuno | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency IEC |
Voltage - Output 9V | Standard Number 60950-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 45 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,84000 Kč | 547,84 Kč |
| 5 | 503,86800 Kč | 2 519,34 Kč |
| 10 | 485,97800 Kč | 4 859,78 Kč |
| 40 | 452,12375 Kč | 18 084,95 Kč |
| 80 | 436,08650 Kč | 34 886,92 Kč |
| 120 | 426,97158 Kč | 51 236,59 Kč |
| 280 | 408,53257 Kč | 114 389,12 Kč |
| 520 | 395,56840 Kč | 205 695,57 Kč |
| Unit Price without VAT: | 547,84000 Kč |
|---|---|
| Unit Price with VAT: | 662,88640 Kč |




