Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KTPS36-150240DT-2P-VI-P12 | |
|---|---|
DigiKey Part Number | 62-1336-ND |
Manufacturer | |
Manufacturer Product Number | KTPS36-150240DT-2P-VI-P12 |
Description | AC/DC DESKTOP ADAPTER 15V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 36 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB, CE, cUL, GS, PSE, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 258,69536 Kč | 129 347,68 Kč |
| Unit Price without VAT: | 258,69536 Kč |
|---|---|
| Unit Price with VAT: | 313,02139 Kč |






