15V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R36DM-150-C8

DigiKey Part Number
364-1620-ND
Manufacturer
Manufacturer Product Number
L6R36DM-150-C8
Description
AC/DC DESKTOP ADAPTER 15V 36W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2.4A
Power (Watts)
36 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.1mm x 50.0mm x 33.0mm)
Approval Agency
CE, cULus, EN, FCC, TUV
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1545,53000 Kč545,53 Kč
5501,72600 Kč2 508,63 Kč
10483,94100 Kč4 839,41 Kč
25461,38480 Kč11 534,62 Kč
60440,81450 Kč26 448,87 Kč
120425,17800 Kč51 021,36 Kč
300405,35870 Kč121 607,61 Kč
Manufacturers Standard Package
Unit Price without VAT:545,53000 Kč
Unit Price with VAT:660,09130 Kč