KTPS24-15016MP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Volgen + Furuno
In Stock: 0
Unit Price: 287,94348 Kč
Datasheet
15V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS24-15016MP

DigiKey Part Number
62-1117-ND
Manufacturer
Manufacturer Product Number
KTPS24-15016MP
Description
AC/DC WALL MOUNT ADAPTER 15V 24W
Customer Reference
Detailed Description
15V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
15V
Current - Output (Max)
1.6A
Power (Watts)
24 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade
Size / Dimension
3.05" L x 2.04" W x 1.59" H (77.5mm x 51.8mm x 40.5mm)
Approval Agency
IEC
Standard Number
60950-1
Weight
0.348 lb (157.85 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes