KTPS24-15016MP-VI-P1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 802,31344 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 157
Unit Price: 402,95000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 310,72588 Kč

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 310,72588 Kč

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 405,25830 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 354,35805 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 347
Unit Price: 665,22000 Kč
Datasheet
15V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS24-15016MP-VI-P1

DigiKey Part Number
KTPS24-15016MP-VI-P1-ND
Manufacturer
Manufacturer Product Number
KTPS24-15016MP-VI-P1
Description
AC/DC WALL MOUNT ADAPTER 15V 24W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
15V
Current - Output (Max)
1.6A
Power (Watts)
24 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
Approval Agency
CB, CE, cUL, GS, PSE, RCM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
500287,94348 Kč143 971,74 Kč
Unit Price without VAT:287,94348 Kč
Unit Price with VAT:348,41161 Kč