KTPS18-05030DT-2P-VI-P1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Volgen + Furuno
In Stock: 611
Unit Price: 422,69000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 359,26354 Kč
Datasheet
5V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS18-05030DT-2P-VI-P1

DigiKey Part Number
62-1242-ND
Manufacturer
Manufacturer Product Number
KTPS18-05030DT-2P-VI-P1
Description
AC/DC DESKTOP ADAPTER 5V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Volgen + Furuno
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
IEC
Voltage - Output
5V
Standard Number
60950-1
Current - Output (Max)
3A
Base Product Number
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTPS24-05040DT-2P-VI-P1Volgen + Furuno61162-1251-ND422,69000 KčParametric Equivalent
SDI18-5-UD-P5Bel Power Solutions0179-SDI18-5-UD-P5-ND359,26354 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
500320,78224 Kč160 391,12 Kč
Unit Price without VAT:320,78224 Kč
Unit Price with VAT:388,14651 Kč