5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS24-05040DT-2P-VI-P1

DigiKey Part Number
62-1251-ND
Manufacturer
Manufacturer Product Number
KTPS24-05040DT-2P-VI-P1
Description
AC/DC DESKTOP ADAPTER 5V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm)
Approval Agency
IEC
Standard Number
60950-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1422,69000 Kč422,69 Kč
5388,67200 Kč1 943,36 Kč
10374,89800 Kč3 748,98 Kč
25357,42800 Kč8 935,70 Kč
50344,74940 Kč17 237,47 Kč
100332,52010 Kč33 252,01 Kč
300314,02230 Kč94 206,69 Kč
500305,77498 Kč152 887,49 Kč
Manufacturers Standard Package
Unit Price without VAT:422,69000 Kč
Unit Price with VAT:511,45490 Kč