
GT-90 | |
|---|---|
DigiKey Part Number | 62-GT-90-ND |
Manufacturer | |
Manufacturer Product Number | GT-90 |
Description | TIMING MULTI-GNSS RECEIVER MODUL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS 1.559GHz ~ 1.606GHz -163dBm 460.8kbps Not Included 47-LCC (17.7x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.559GHz ~ 1.606GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | 460.8kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Multiple Channels, Analog and Digital Data | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 47-LCC | |
Supplier Device Package | 47-LCC (17.7x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 295,29000 Kč | 2 295,29 Kč |
| 10 | 2 021,05300 Kč | 20 210,53 Kč |
| 25 | 1 926,19280 Kč | 48 154,82 Kč |
| 100 | 1 796,35230 Kč | 179 635,23 Kč |
| Unit Price without VAT: | 2 295,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 777,30090 Kč |


