
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 144.4Mbps | |
Power - Output | 29dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | mPCIe | |
Antenna Type | Antenna Not Included, MMCX | |
Voltage - Supply | 3.3V | |
Mounting Type | mini PCIe | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 777,85000 Kč | 8 777,85 Kč |
| Unit Price without VAT: | 8 777,85000 Kč |
|---|---|
| Unit Price with VAT: | 10 621,19850 Kč |



