
Category | Data Rate 72Mbps |
Mfr | Power - Output 29dBm |
Packaging Bulk | Sensitivity -93dBm |
Part Status Active | Serial Interfaces mPCIe |
DigiKey Programmable Not Verified | Antenna Type Antenna Not Included, MMCX |
RF Family/Standard WiFi | Voltage - Supply 3.3V |
Protocol | Mounting Type mini PCIe |
Modulation 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 902MHz ~ 928MHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 319,22000 Kč | 6 319,22 Kč |
| Unit Price without VAT: | 6 319,22000 Kč |
|---|---|
| Unit Price with VAT: | 7 646,25620 Kč |

