
VAOL-S8RP4 | |
|---|---|
DigiKey Part Number | VAOL-S8RP4TR-ND - Tape & Reel (TR) VAOL-S8RP4CT-ND - Cut Tape (CT) VAOL-S8RP4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S8RP4 |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S8RP4 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150080RS75000 | Würth Elektronik | 111 928 | 732-4984-1-ND | 3,99000 Kč | Similar |
| 150080SS75000 | Würth Elektronik | 68 536 | 732-4985-1-ND | 3,99000 Kč | Similar |
| SM0805HCL | Bivar Inc. | 1 116 | 492-2281-1-ND | 14,07000 Kč | Similar |
| SML-210VTT86 | Rohm Semiconductor | 32 317 | 846-SML-210VTT86CT-ND | 6,51000 Kč | Similar |
| SML-212VTT86 | Rohm Semiconductor | 2 302 | 846-SML-212VTT86CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,46950 Kč | 646,95 Kč |
| 500 | 5,35324 Kč | 2 676,62 Kč |
| 1 000 | 4,98640 Kč | 4 986,40 Kč |
| 2 000 | 4,67458 Kč | 9 349,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,40990 Kč | 17 639,60 Kč |
| 8 000 | 4,18543 Kč | 33 483,44 Kč |
| 12 000 | 4,07038 Kč | 48 844,56 Kč |
| 20 000 | 3,94053 Kč | 78 810,60 Kč |
| 28 000 | 3,86329 Kč | 108 172,12 Kč |
| 40 000 | 3,78801 Kč | 151 520,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


