
SM0805HCL | |
|---|---|
DigiKey Part Number | 492-2281-2-ND - Tape & Reel (TR) 492-2281-1-ND - Cut Tape (CT) 492-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805HCL |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805HCL Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 7,09520 Kč | 709,52 Kč |
| 500 | 5,88910 Kč | 2 944,55 Kč |
| 1 000 | 5,49266 Kč | 5 492,66 Kč |
| 2 000 | 5,15575 Kč | 10 311,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,86991 Kč | 19 479,64 Kč |
| 8 000 | 4,62757 Kč | 37 020,56 Kč |
| 12 000 | 4,50341 Kč | 54 040,92 Kč |
| 20 000 | 4,36323 Kč | 87 264,60 Kč |
| 28 000 | 4,27988 Kč | 119 836,64 Kč |
| 40 000 | 4,19865 Kč | 167 946,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










