
VAOL-S2SB4 | |
|---|---|
DigiKey Part Number | VAOL-S2SB4TR-ND - Tape & Reel (TR) VAOL-S2SB4CT-ND - Cut Tape (CT) VAOL-S2SB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S2SB4 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.70mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 19,64000 Kč | 196,40 Kč |
| 100 | 14,68870 Kč | 1 468,87 Kč |
| 500 | 12,35004 Kč | 6 175,02 Kč |
| 1 000 | 11,41352 Kč | 11 413,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,60973 Kč | 21 219,46 Kč |
| 4 000 | 9,41140 Kč | 37 645,60 Kč |
| 6 000 | 9,24906 Kč | 55 494,36 Kč |
| 10 000 | 9,08291 Kč | 90 829,10 Kč |
| 14 000 | 9,06129 Kč | 126 858,06 Kč |
| 20 000 | 9,04004 Kč | 180 800,80 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |




