
SMB_200_ATP | |
|---|---|
DigiKey Part Number | SMB_200_ATP-ND |
Manufacturer | |
Manufacturer Product Number | SMB_200_ATP |
Description | LENS AMBER FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SMB_200_ATP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 4.83mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 500 | 9,06694 Kč | 4 533,47 Kč |
| 1 000 | 8,42524 Kč | 8 425,24 Kč |
| 2 000 | 7,57346 Kč | 15 146,92 Kč |
| 5 000 | 6,72503 Kč | 33 625,15 Kč |
| 10 000 | 6,03693 Kč | 60 369,30 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


