
SB0606WC01-RGB | |
|---|---|
DigiKey Part Number | 28-SB0606WC01-RGBTR-ND - Tape & Reel (TR) 28-SB0606WC01-RGBCT-ND - Cut Tape (CT) 28-SB0606WC01-RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB0606WC01-RGB |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 635nm Red, 518nm Green, 460nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč |
| 10 | 14,43900 Kč | 144,39 Kč |
| 100 | 10,66720 Kč | 1 066,72 Kč |
| 500 | 8,79594 Kč | 4 397,97 Kč |
| 1 000 | 7,65141 Kč | 7 651,41 Kč |
| 2 000 | 7,59086 Kč | 15 181,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,12965 Kč | 28 518,60 Kč |
| 8 000 | 6,44367 Kč | 51 549,36 Kč |
| 12 000 | 6,36953 Kč | 76 434,36 Kč |
| 20 000 | 6,34618 Kč | 126 923,60 Kč |
| 28 000 | 6,27895 Kč | 175 810,60 Kč |
| Unit Price without VAT: | 20,60000 Kč |
|---|---|
| Unit Price with VAT: | 24,92600 Kč |


