
LSS_044_CTP | |
|---|---|
DigiKey Part Number | LSS_044_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSS_044_CTP |
Description | 3MM SEALED LITEPIPE LENS ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LSS_044_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 100 | 31,92960 Kč | 3 192,96 Kč |
| 500 | 27,82990 Kč | 13 914,95 Kč |
| 1 000 | 26,49423 Kč | 26 494,23 Kč |
| 2 000 | 25,36307 Kč | 50 726,14 Kč |
| 5 000 | 24,13048 Kč | 120 652,40 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



