Light Pipe Single Clear Rigid Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCS_052_CTP

DigiKey Part Number
LCS_052_CTP-ND
Manufacturer
Manufacturer Product Number
LCS_052_CTP
Description
LIGHTPIPE ASSY THREADED SEALED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
LCS_052_CTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rigid
Manufacturer
Visual Communications Company - VCC
Mounting Type
Panel Mount
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
8.74mm
Color
Clear
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 043
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1058,47900 Kč584,79 Kč
10045,91840 Kč4 591,84 Kč
50040,40940 Kč20 204,70 Kč
1 00038,61658 Kč38 616,58 Kč
2 00037,09958 Kč74 199,16 Kč
5 00035,44719 Kč177 235,95 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč