
LPC_100_CTP | |
|---|---|
DigiKey Part Number | LPC_100_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_100_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_100_CTP Models |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 100 | 14,84140 Kč | 1 484,14 Kč |
| 500 | 12,61350 Kč | 6 306,75 Kč |
| 1 000 | 11,88529 Kč | 11 885,29 Kč |
| 2 000 | 11,26763 Kč | 22 535,26 Kč |
| 5 000 | 10,59349 Kč | 52 967,45 Kč |
| 10 000 | 10,17366 Kč | 101 736,60 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



