Light Pipe Single Clear Rigid Panel Mount, Clamping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC_098_CTP

DigiKey Part Number
LPC_098_CTP-ND
Manufacturer
Manufacturer Product Number
LPC_098_CTP
Description
LIGHT PIPE ROUND 4MM CLEAR
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
EDA/CAD Models
LPC_098_CTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rigid
Manufacturer
Visual Communications Company - VCC
Mounting Type
Panel Mount, Clamping
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Not For New Designs
Lens Size
4.83mm
Color
Clear
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPC_100_CTPVisual Communications Company - VCC765LPC_100_CTP-ND28,14000 KčSimilar
In-Stock: 710
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,33100 Kč183,31 Kč
10013,64240 Kč1 364,24 Kč
50011,56318 Kč5 781,59 Kč
1 00010,88305 Kč10 883,05 Kč
2 00010,30614 Kč20 612,28 Kč
5 0009,67659 Kč48 382,95 Kč
10 0009,28435 Kč92 843,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč